Analog Devices Inc. ADN4620 & ADN4621 LVDS 2.5Gigabit Isolators

Analog Devices Inc. ADN4620 and ADN4621 Dual-Channel LVDS 2.5Gigabit Isolators are signal isolated, low voltage differential signaling (LVDS) buffers that operate up to 2.5Gbps with very low jitter. The devices integrate Analog Devices Inc. iCoupler® technology, enhanced for high-speed operation. This technology provides drop-in galvanic isolation for LVDS signal chains. The AC coupling and/or level shifting to the LVDS receivers and from the LVDS drivers allows the isolation of other high-speed signals, such as current mode logic (CML).

The ADN4620 and ADN4621 include a refresh mechanism to monitor the input and output states and ensure that the states remain the same in the absence of data transitions (for example, at power-on). For lower power consumption and high-speed operation with low jitter, the isolator circuits rely on 1.8V supplies. 3.3V supplies are used for LVDS receivers to support the full common-mode range with an input voltage range (input common mode plus differential input voltage) of 0V to 2.4V.

The Analog Devices Inc. ADN4620 and/ADN4621 are fully specified over a wide industrial temperature range and are available in a compact SSOP package with 5.3mm creepage (for reinforced insulation at AC mains voltages).

Features

  • 3.75kVrms LVDS isolators
  • Complies with TIA/EIA-644-A LVDS signal levels
  • Dual-channel configuration (ADN4620: 2 + 0, ADN4621: 1 + 1)
  • Any data rate up to 2.5Gbps switching with low jitter
    • 5Gbps total bandwidth across two channels
    • 2.15ns typical propagation delay
    • Typical jitter: 0.82ps rms random, 40ps total peak-to-peak
  • Lower power 1.8V supplies with 3.3V supplies for I/O
  • ±7kV IEC 61000-4-2 ESD protection across the isolation barrier
  • High common-mode transient immunity (70kV/μs typical)
  • Safety and regulatory approvals (20-lead SSOP package)
    • UL (pending): 3750V rms for 1 minute per UL 1577
    • CSA Component Acceptance Notice 5A (pending)
    • VDE certificate of conformity, reinforced insulation (pending)
      • DIN V VDE V 0884-11 (VDE V 0884-11):2017-01
      • VIORM = 1500 VPEAK (maximum working insulation voltage)
  • Enable or disable refresh (low-speed output correctness check)
  • −40°C to +125°C operating temperature range
  • Compact SSOP package with 5.3mm creepage

Applications

  • Analog front-end isolation
  • Data plane isolation
  • Isolated high-speed clock and data links
  • Multi-gigabit serialization/deserialization (SERDES)
  • PCB-to-PCB optical replacement (for example, short reach fiber)

Videos

Functional block Diagrams

Inilathala: 2022-07-13 | Na-update: 2023-02-06