Analog Devices Inc. ADP2384 Evaluation Board

Analog Devices Inc. ADP2384 Evaluation Board evaluates the ADP2384 DC/DC regulator with a 200kHz to 1.4MHz programmable switching frequency. This regulator operates from an input voltage range of 4.5V to 20V and targets high-performance applications that require high efficiency and design flexibility. The output of the ADP2384 evaluation board is preset to 3.3V, and the switching frequency is set to 600kHz.

Features

  • 4.5V to 20V input voltage range
  • ±1% output voltage accuracy
  • Integrated 44mΩ/11mΩ MOSFET
  • 4A continuous output current
  • 200kHz to 1.4MHz programmable switching frequency
  • 200kHz to 1.4MHz synchronizes to an external clock
  • 180° out-of-phase synchronization
  • Precision enable and power good
  • External compensation
  • Internal soft start with external adjustable option
  • Startup into precharged output

Applications

  • Communications infrastructure
  • Networking and servers
  • Industrial and instrumentation
  • Healthcare and medical
  • Intermediate power rail conversion
  • DC-DC point-of-load (POL) applications

Schematic

Schematic - Analog Devices Inc. ADP2384 Evaluation Board
Inilathala: 2020-06-14 | Na-update: 2024-10-10