Analog Devices Inc. ADP7183/ADP7185 Linear Regulators
Analog Devices Inc. ADP7183/ADP7185 CMOS, LDO linear regulators operate from -2.0V to -5.5V and offer up to -300mA/-500mA (respectively) of output current. The regulators are ideally suited for the regulation of high-performance analog and mixed-signal circuits that operate from -0.5V down to -4.5V. Developed using an advanced proprietary architecture, the ADP7183/ADP7185 regulators deliver high PSRR and low-noise performance. In addition, the regulators achieve excellent line and load transient response using a small 4.7μF ceramic output capacitor.Performance specifications include a low 4μVrms from 100Hz to 100kHz output noise, 20nV/√Hz noise spectral density from 10kHz to 1MHz, and a typical low dropout voltage of -130mV/-190mV. The regulators have a ±0.5% initial output voltage accuracy and ±2.6%/±2.2% output voltage accuracy over line, load, and temperature. Analog Devices ADP7183/ADP7185 Regulators are available in fixed output voltages ranging from -0.5V to -4.5V and an adjustable output option from -0.5V to -VIN + 0.5V.
Features
- -2.0V to -5.5V input voltage range
- -300mA maximum output current
- -0.5V to -4.5V fixed output voltage options
- -0.5V to -VIN + 0.5V adjustable output
- 4μrms output noise from 100Hz to 100kHz
- 20nV/√Hz, 10kHz to 1MHz noise spectral density
- Power Supply Rejection Ratio (PSRR)
- ADP7183 at -300mA load
- 75dB typical at 10kHz
- 62dB typical at 100kHz
- 40dB typical at 1MHz
- ADP7185 at -500mA Load
- 65dB typical at 10kHz
- 50dB typical at 100kHz
- 40dB typical at 1MHz
- ADP7183 at -300mA load
- Low Dropout Voltage
- -130mV typical at IOUT = -300mA (ADP7183)
- -190mV typical at IOUT = -500mA (ADP7185)
- Initial output voltage accuracy (VOUT): ±0.5% at IOUT = −10mA
- Output Voltage Accuracy Over Line, Load, and Temperature
- ±2.6% (ADP7183)
- ±2.2% (ADP7185)
- -0.6mA typical operating supply current at no load
- -2μA typical shutdown current at VIN = -5.5V
- Stable with small 4.7μF ceramic input and output capacitor
- Positive or negative enable logic
- Current-limit and thermal overload protection
- 8-lead, 2mm × 2mm LFCSP package
- Supported by ADIsimPOWER voltage regulator design tool
Applications
- Regulation to Noise-Sensitive Applications
- Analog-to-digital converters (ADCs)
- Digital-to-analog converters (DACs)
- Precision amplifiers
- Communications and infrastructure
- Medical and healthcare
- Industrial and instrumentation
Datasheets
Typical Application Circuits
Inilathala: 2017-09-01
| Na-update: 2022-09-01