Analog Devices Inc. ADR3650 High Current Output Voltage Reference

Analog Devices ADR3650 High Current Output Voltage Reference is a solution for low-power applications seeking high-precision voltage references. The Analog Devices ADR3650 has a maximum temperature coefficient of 3ppm/°C for the B grade and is housed in an 8-lead MSOP package. These references boast a sourcing capability of up to 70mA. The ADR3650 surpasses standard low dropout (LDO) regulators, making it an exceptional replacement choice.

Features

  • Maximum temperature coefficient
    • 3ppm/°C (B grade)
    • 6ppm/°C (A grade)
  • 70mA sourcing and 20mA sinking output current capacity (typical)
  • 65µA low quiescent current
  • 1.5μA low shutdown current
  • 3ppm p-p output voltage noise (0.1Hz to 10Hz)
  • Maximum initial output voltage error
    • ±0.04% (B grade)
    • ±0.08% (A grade)
  • -40°C to +125°C operating temperature range
  • 16V maximum input voltage
  • 0.15V low dropout voltage
  • 1.8V logic compatible
  • 8-Lead MSOP package

Applications

  • Precision power supplies
  • Portable instrumentation
  • Process transmitters
  • Remote sensors
  • Medical instrumentation
  • Auto battery monitors

PIN CONFIGURATION

Analog Devices Inc. ADR3650 High Current Output Voltage Reference
Inilathala: 2023-06-28 | Na-update: 2023-07-12