Analog Devices Inc. ADRF5043-EVALZ Evaluation Board

Analog Devices Inc. ADRF5043-EVALZ Evaluation Board is designed to evaluate the ADRF5043 Silicon SP4T switches. The ADRF504x 9kHz to 44GHz, nonreflective, SP4T switches are manufactured in the silicon-on-insulator (SOI) process. The ADI ADRF5043-EVALZ Evaluation Board uses the same printed circuit board (PCB) for both the ADRF5042 and the ADRF5043.

Features

  • Contains the ADRF5043 device and application circuitry
  • 2.4mm RF connectors
  • DC test points for supply and control through line for calibration

Applications

  • Industrial scanners
  • Test instrumentation
  • Cellular infrastructure-millimeter-wave (mmWave) 5G
  • Military radios, radars, electronic countermeasures (ECMs)
  • Microwave radios and very small aperture terminals (VSATs)

Required Equipment

  • DC power supplies
  • Network analyzer

Layout

Analog Devices Inc. ADRF5043-EVALZ Evaluation Board
Inilathala: 2020-11-04 | Na-update: 2024-12-03