Analog Devices Inc. ADRF5301 Reflective SPDT Switches
Analog Devices Inc. ADRF5301 Reflective SPDT Switches are designed for 5G applications from 37GHz to 49GHz. The silicon-manufactured ADRF5301 switches offer a low 1.4dB insertion loss, high isolation of 30dB, and 28dBm average RF input power handling capability (36dBm peak). An incorporated negative voltage generator (NVG) operates with a single positive 3.3V supply applied to the VDD pin. The device employs complementary metal-oxide semiconductor (CMOS)-/low voltage transistor-to-transistor logic (LVTTL)-compatible control. Analog Devices Inc. ADRF5301 Reflective SPDT Switches reside in a 20-terminal, 3mm2 LGA package and operate from -40°C to +105°C.Features
- Reflective design
- Low insertion loss
- High isolation
- Single-supply operation
- Internal NVG
- High input linearity
- High RF power handling
- 20-terminal, 3mm2, land grid array (LGA) package
- Reflow solderable
- RoHS compliant
Applications
- Industrial scanner
- Test instrumentation
- Military radios, radars, and electronic countermeasures (ECMs)
- Cellular infrastructure, mmWave 5G
- Microwave radios and very small aperture terminals (VSATs)
Specifications
- 37GHz to 49GHz frequency range
- 1.4dB typical insertion loss
- 30dB typical isolation
- Input linearity
- 36dB for P0.1dB
- 52dBm for input IP3
- 28dBm average RF power handling, 36dBm peak
- 15dB return loss
- 450µA supply current
- -40°C to +105°C operating temperature range
- 50ns RF settling time (0.1dB final RF output)
- 3.3V operation
Functional Block Diagram
Inilathala: 2022-12-05
| Na-update: 2022-12-07