Analog Devices Inc. ADuM141D/E Quad-Channel Digital Isolators

Analog Devices ADuM141D/E Automotive-Qualified Quad-Channel Digital Isolators offer a maximum 13ns propagation delay and less than 3ns pulse width distortion (PWD) at 5V operation. The isolators provide high 100kV/µs common-mode transient immunity and tight channel matching at 3.0ns maximum. The isolators’ data channels are independent and available in a variety of configurations. The data channels have a 150Mbps maximum data rate and a 3.0kVRMS or 3.75kVRMS withstand voltage rating.

The ADuM141D/E isolators operate on either side of a supply voltage ranging from 1.8V to 5V. The capability to operate on either side of the supply voltage enables voltage translation functionality across the isolation barrier and compatibility with lower voltage systems.

Based on iCoupler® technology, the ADuM141D/E isolators ensure DC correctness in the absence of input logic transitions. The isolators feature two different fail-safe options. The fail-safe options allow the outputs to transition to a predetermined state when the input power supply is not applied or the inputs are disabled.

Features

  • Low propagation delay
    • 13ns maximum for 5V operation
    • 15ns maximum for 1.8V operation
  • Safety and regulatory approvals (pending)
    • UL recognition
      • 3000Vrms/3750Vrms for 1 minute per UL 1577
    • CSA Component Acceptance Notice 5A
    • VDE certificate of conformity
    • DIN V VDE V 0884-10 (VDE V 0884-10):2006-12
    • VIORM = 849V peak
    • CQC certification per GB4943.1-2011
  • 150Mbps maximum guaranteed data rate
  • High common-mode transient immunity: 100kV/μs
  • High robustness to radiated and conducted noise
  • Backward compatible
  • Low dynamic power consumption
  • 1.8V to 5V level translation
  • High-temperature operation: 125°C
  • Fail-safe high or low options
  • 16-lead, RoHS compliant, SOIC package
  • Qualified for automotive applications

Applications

  • General-purpose multichannel isolation
  • Serial peripheral interface (SPI)/data converter isolation
  • Industrial field bus isolation

Functional Block Diagram

Analog Devices Inc. ADuM141D/E Quad-Channel Digital Isolators
Inilathala: 2016-10-28 | Na-update: 2022-03-11