Analog Devices Inc. ADuM210N Single-Channel Digital Isolators

Analog Devices Inc. ADuM210N Single-Channel Digital Isolators offer a maximum 13ns propagation delay and less than 3ns pulse width distortion (PWD) at 5V operation. These isolators provide high 100kV/µs common-mode transient immunity, a 150Mbps maximum data rate, and 5.0kVRMS withstand voltage rating. The ADuM210N isolators operate on either side of a supply voltage ranging from 1.8V to 5V. The capability to operate on either side of the supply voltage enables voltage translation functionality across the isolation barrier and compatibility with lower voltage systems. Based on iCoupler® technology, the ADuM210N isolators ensure DC correctness in the absence of input logic transitions. The isolators also feature two different fail-safe options. The fail-safe options allow the outputs to transition to a predetermined state when the input power supply is not applied or the inputs are disabled.

Features

  • High common-mode transient immunity: 100kV/μs
  • High robustness to radiated and conducted noise
  • Low propagation delay
    • 13ns maximum for 5V operation
    • 15ns maximum for 1.8V operation
  • 150Mbps maximum guaranteed data rate
  • Low dynamic power consumption
  • 1.8V to 5V level translation
  • High-temperature operation: +125°C
  • Fail-safe high or low options
  • 8-lead, RoHS compliant, SOIC_IC package

Applications

  • General-purpose single-channel isolation
  • Industrial field bus isolation

Functional Block Diagram

Analog Devices Inc. ADuM210N Single-Channel Digital Isolators
Inilathala: 2016-10-28 | Na-update: 2022-03-11