Analog Devices Inc. ADuM3224/ADuM4224 Isolated Half-Bridge Drivers

Analog Devices Inc. ADuM3224/ADuM4224 Isolated Precision Half-Bridge Drivers are 4A isolated, half-bridge gate drivers using ADI iCoupler® technology to provide independent and isolated high-side and low-side outputs. The ADuM3224 provides 3000Vrms isolation in the narrow-body, 16-lead SOIC package, and the ADuM4224 provides 5000Vrms isolation in the wide-body, 16-lead SOIC package. With high speed CMOS and monolithic transformer technology, these isolation components offer outstanding performance characteristics superior to the alternatives, such as the combination of pulse transformers and gate drivers.

Features

  • 4A peak output current
  • Working voltage
    • 565V peak High-side or low-side relative to input
  • 1MHz maximum High frequency operation
  • 3.3V to 5V CMOS input logic
  • 4.5V to 18V output drive
  • Secondary UVLO
    • ADuM3224A/ADuM4224A UVLO at 4.1V VDDA/VDDB
    • ADuM3224B/ADuM4224B UVLO at 6.9V VDDA/VDDB
    • ADuM3224C/ADuM4224C UVLO at 10.5V VDDA/VDDB
  • Precise timing characteristics
    • 59ns maximum isolator and driver propagation delay
    • 5ns maximum channel-to-channel matching
  • CMOS input logic levels
  • >25kV/μs High common-mode transient immunity
  • Enhanced system-level ESD performance per IEC 61000-4-x
  • 125°C High junction temperature operation
  • Default low output
  • Safety and regulatory approvals (pending)
    • ADuM3224 narrow-body, 16-lead SOIC
      • UL 1577 3000 Vrms input-to-output withstand voltage
    • ADuM4224 wide-body, 16-lead SOIC
      • UL 1577 5000 Vrms input-to-output withstand voltage
  • Qualified for automotive applications

Applications

  • Switching power supplies
  • Isolated IGBT/MOSFET gate drives
  • Industrial inverters

Functional Block Diagram

Block Diagram - Analog Devices Inc. ADuM3224/ADuM4224 Isolated Half-Bridge Drivers
Inilathala: 2014-04-21 | Na-update: 2022-03-11