Analog Devices Inc. EV-AD7768-1FMCZ Eval Board for AD7768 24-Bit ADC
Analog Devices EV-AD7768-1FMCZ Evaluation Board is designed to evaluate the features of the AD7768-1 24-bit, 256kSPS Sigma-Delta ADCs with power scaling. This full-featured evaluation board includes the AD7768-1 ADC. The EVAD7768-1FMCZ board connects to the USB port of the PC through the EVAL-SDP-CH1Z motherboard. The EVAL-SDP-CH1Z provides a regulated 5V and 3.3V power supply to the AD7768-1 ADC and support components.The AD7768 evaluation software configures the AD7768-1 device register functionality. The software also provides DC and AC time domain analysis in the form of waveform graphs, histograms, and associated noise analysis for ADC performance evaluation.
Features
- Full-featured evaluation board for the AD7768-1
- PC control in conjunction with EVAL-SDP-CH1Z
- PC software control and data analysis
- Time and frequency domain
- Standalone hardware capability
Equipment Needed
• EV-AD7768-1FMCZ evaluation board
• EVAL-SDP-CH1Z System Demonstration Platform DC/AC signal source (Audio Precision or similar high-performance signal source)
• PC running Windows 7, Windows 8, or Windows 10 with USB 2.0 port
Inilathala: 2018-07-03
| Na-update: 2025-01-29