Analog Devices Inc. EVAL-14TSSOPEBZ for 14ld TSSOP Switch/Multiplexers

Analog Devices EVAL-14TSSOPEBZ Evaluation Board evaluates the performance of 14-lead TSSOP devices in the Analog Devices Switches and Multiplexers Portfolio. Designers can clamp or solder the 14-lead TSSOP devices to the center of the evaluation board. Because the board does not require soldering, designers can easily change the device under test (DUT). The EVAL-14TSSOPEBZ Evaluation Board includes SMB connectors for input/output of signals, gold pin connectors to allow the addition of passive components, and additional space at the top of the board for prototyping.

Features

  • 14-lead TSSOP evaluation board
  • Clamp allows the main device to be easily changed
  • Gold pin connectors allow the addition of passive components
  • SMB connectors for the input/output of signals
  • Additional space on-board allows prototyping
Inilathala: 2018-03-13 | Na-update: 2023-01-31