Analog Devices Inc. EVAL-6SC70EBZ Eval Board for 6-lead SC70 Switches

Analog Devices Inc. EVAL-6SC70EBZ Eval Board for 6-lead SC70 Switches evaluates the performance of the 6-lead SC70 devices in the Analog Devices Switches and Multiplexers Portfolio. Designers can clamp or solder the 6-lead SC70 devices to the center of the evaluation board. Because the board does not require soldering, designers can easily change the device under test (DUT). Analog Devices EVAL-6SC70EBZ Evaluation Board includes SMB connectors for input/output of signals, gold pin connectors to allow the addition of passive components, and additional space at the top of the board for prototyping.

Features

  • 6-lead SC70 evaluation board
  • Clamp allows the main device to be easily changed
  • Gold pin connectors allow the addition of passive components
  • SMB connectors for the input/output of signals
  • Additional space on-board to allow for prototyping

Kit Contents

  • EVAL-6SC70EBZ evaluation board
  • Clamp
Inilathala: 2018-03-30 | Na-update: 2023-01-30