Analog Devices Inc. EVAL-AD4052-ARDZ Evaluation Board for AD4052
Analog Devices EVAL-AD4052-ARDZ Evaluation Board enables quick and easy evaluation of the performance and features of the AD4052. The AD4052 is a compact, low-power, 16-bit Easy Drive successive approximation register (SAR) analog-to-digital converter (ADC).The Analog Devices EVAL-AD4052-ARDZ's primary controller board is the SDP-K1. To interface with the SDP-K1 and various software development kits from other manufacturers, the EVAL-AD4052-ARDZ conforms to the Arduino® Uno Shield mechanical and electrical standards.
The AD4052 evaluation solution includes the AD4052 industrial input and output (IIO) firmware application drivers for device configuration and ADC data capture and the AD4052 ACE plugin graphical user interface (GUI) for performance evaluation.
Features
- Full-featured evaluation board for the AD4052 with a USB power solution
- Single differential channel and common-mode input available through SMA connectors
- Out-of-the-box evaluation experience with the SDP-K1
- PC software (ACE plugin) for control and data analysis of the time and frequency domains
- Compatible with other Arduino form factor controller boards
Required Equipment
- PC with Windows 7 or later operating system
- Precision signal generator
- SDP-K1 controller board and accompanying USB cable
Additional Resources
Board Layout
Inilathala: 2024-09-09
| Na-update: 2024-10-04