Analog Devices Inc. AD9173-FMC-EBZ Evaluation Board

Analog Devices AD9173-FMC-EBZ Evaluation Board for the AD9173 16-Bit DACs includes an FMC connector that complies with the Vita 57.1 standard. The FMC board uses a Mini-Circuits balun on the DAC output. To operate the AD9173 evaluation board, attach the board to a compatible FMC carrier board. Analog Devices produces an FPGA carrier called the ADS7-V2, which serves as a digital pattern generator or data source and the power supply for the board. The AD9173-FMC-EBZ board can be powered by a lab power supply when used in a special NCO-only mode.

Kit Contents

  • AD9173-FMC-EBZ evaluation board
  • Mini USB cable
  • Evaluation board DVD
Inilathala: 2018-03-26 | Na-update: 2025-03-25