Analog Devices Inc. EVAL-ADE1201EBZ Evaluation Board
Analog Devices EVAL-ADE1201EBZ Evaluation Board is a fully-featured evaluation board designed to evaluate the ADE1201 performance in a context similar to a real binary input interface application. The ADE1201 is a single channel, configurable, isolated digital binary input IC. The system demonstration platform (SDP) EVAL-SDP-CB1Z controller board (SDP-B) must be purchased separately from the evaluation kit. The evaluation kit includes evaluation software, written in LabVIEW®, which provides access to the registers and features of the device through a PC interface.Features
- Full-featured evaluation board for the ADE1201
- PC control in conjunction with the SDP EVAL-SDP-CB1Z controller board
- PC software for control and data analysis
- Standalone capability
Applications
- Energy transmission and distribution
- Multifunction relay protection
- Substation battery monitoring
- Bay or substation interlocking
- Merge units
- Circuit breaker status indication
- Remote terminal unit
- Building automation
Required Equipment
- EVAL-SDP-CB1Z (must be ordered separately), includes a mini USB cable
- Voltage signal source PC running Windows 10 with USB 2.0 port
- EVAL-ADE120xEBZ evaluation software
Inilathala: 2020-01-08
| Na-update: 2025-03-25