Analog Devices Inc. EVAL-ADM3068EEBZ Evaluation Board
Analog Devices EVAL-ADM3068EEBZ Evaluation Board allows for quick and easy evaluation of the ADM3068E 50Mbps, RS-485 transceiver with a standard, 14-lead SOIC_N footprint. The evaluation board allows the input and output functions without external components. Screw terminal blocks provide convenient connections for power and ground, digital input and output signals, and RS-485 signals. The evaluation board is powered by a standard configurable benchtop power supply within the 3.0V to 5.5V range. A flexible VIO logic supply allows communication with processors running on voltages as low as 1.62V.Analog Devices EVAL-ADM3068EEBZ evaluation board has a footprint for the ADM3068EBRZ full-duplex, RS-485 transceiver in a 14-lead SOIC_N package.
Features
- Easy evaluation of the ADM3068E 50Mbps, RS-485 transceiver
- Board layout for full-duplex, RS-485 footprint, 14-lead SOIC_N, ADM3068EBRZ transceiver
- Power and ground connections through screw terminal blocks
- 3.0V to 5.5V operating voltage range on VCC power supply
- 1.62V to 5.5V VIO logic supply
- IEC ESD protection on the RS-485 A, B, Y, and Z bus pins
- ±12kV contact discharge
- ±12kV air discharge
- Screw terminal blocks for logic input/output and RS-485 signals
- Jumper-selectable enable or disable for RE and DE
- Test points for measuring all signals
- Resistors and footprints for termination and biasing networks
Inilathala: 2019-08-06
| Na-update: 2025-03-25