Analog Devices Inc. EVAL-ADMV8502 Evaluation Board

Analog Devices EVAL-ADMV8502 Evaluation Board is configured to evaluate the operation of the ADMV8502 digitally tunable band-pass filter (BPF). The EVAL-ADMV8502 embeds the ADMV8502 chip, a negative voltage generator, low dropout regulators, and an interface to the EVAL-SDP-CS1Z (SDP-S) system demonstration platform (SDP) to enable simple and efficient evaluation. The negative voltage generator and LDO regulators permit the ADI ADMV8502 to be powered by either the 5V PC USB supply voltage through the SDP-S or two external power supplies.

Features

  • Fully featured evaluation board for the ADMV8502
  • On-board system demonstration platform (SDP-S) connector for the SPI
  • Evaluation using on-board LDO regulators powered by the USB
  • ACE software interface for SPI control

Required Equipment

  • Network analyzer
  • EVAL-SDP-CS1Z (SDP-S) controller board
  • Windows® PC
  • USB cable

Layout

Analog Devices Inc. EVAL-ADMV8502 Evaluation Board

Lab Bench Setup

Location Circuit - Analog Devices Inc. EVAL-ADMV8502 Evaluation Board
Inilathala: 2025-01-21 | Na-update: 2025-02-17