Analog Devices Inc. EVAL-ADN4693E-1 Evaluation Kit for ADN4693E-1

Analog Devices Inc. EVAL-ADN4693E-1 Evaluation Kit for ADN4693E-1 allows quick and easy evaluation of the ADN4693E-1 transceiver. The EVAL-ADN4693E-1EBZ allows the input and output functions of the transceiver to be exercised without the need for external components. Subminiature A (SMA) connectors provide convenient connections for high-speed logic and the M-LVDS bus signals. Screw terminal blocks are available to access power, ground, and digital signals. Jumper options allow control of the driver and receiver to enable pins on the transceiver.

Features

  • Easy evaluation of the ADN4693E-1 200Mbps, full-duplex, MLVDS transceiver
  • Board layout optimized for high-speed signaling
  • Matched track lengths on M-LVDS differential pairs with controlled 100Ω differential impedance
  • Matched track lengths on high-speed DI and RO logic signals with controlled 50Ω impedance to GND
  • SMA jacks for connecting to high-speed DI and RO logic signals and the M-LVDS A, B, Y, and Z signals
  • Optional screw terminal connectors for accessing the RO, RE, DE, and DI logic signals
  • Power and ground connections through screw terminal blocks
  • Jumper-selectable driver enables and receiver enable via the RE and DE pins
  • Test points for measuring all signals and multiple ground points to facilitate probing of multiple signals
  • 100Ω termination resistors across A and B signals and Y and Z signals to simulate a terminated bus
Inilathala: 2022-06-02 | Na-update: 2022-06-07