Analog Devices Inc. EVAL-ADP5070 Evaluation Boards

Analog Devices ADP5070CP-EVALZ and ADP5071CP-EVALZ evaluation boards demonstrate the functionality of the ADP5070 and ADP5071 DC-to-DC converters, respectively. The boards can evaluate simple device measurements, such as line regulation, load regulation, and efficiency. These evaluation boards also demonstrate device features such as including selectable operating frequency, soft start, sequencing, and slew rate control. 

The ADP7142 and ADP7182 low dropout (LDO) regulators may be added to the board as an option for enhanced low noise output. The EVAL-ADP5070 evaluation boards offer a 3.0V to 5.5V input voltage range, ±15V output voltage without LDOs, and ±12V with LDOs.

Features

  • Input voltage range 3V to 5.5V
  • Output Voltage +/-15V
  • Output Voltage With LDOs +/-12V

Board Layout

Analog Devices Inc. EVAL-ADP5070 Evaluation Boards
Inilathala: 2016-02-24 | Na-update: 2022-03-11