Analog Devices Inc. EVAL-ADR3630EBZ Evaluation Board

Analog Devices EVAL-ADR3630EBZ Evaluation Board is designed for assessing the ADR3630 High Current Output Voltage References. The Analog Devices EVAL-ADR3630EB board features binding posts for VIN, GNDF, and VOUTF. The board also provides PCB traces for GNDS and VOUTS pins, passives, and the Subminiature Version B (SMB).

Features

  • Gold pin connectors that allow the addition of passive components
  • Reserved SMB PCB trace for the output of signals
  • Reserved binding post-PCB trace for extra pins
  • Binding post for simple connection for supply and meters

Required Equipment

  • A DC voltage source
  • An analog signal source
  • A multimeter

Schematic

Schematic - Analog Devices Inc. EVAL-ADR3630EBZ Evaluation Board

Overview

Location Circuit - Analog Devices Inc. EVAL-ADR3630EBZ Evaluation Board
Inilathala: 2023-06-28 | Na-update: 2023-07-10