Analog Devices Inc. EVAL-CN0377-EB1Z Circuit Evaluation Board

Analog Devices Inc. EVAL-CN0377-EB1Z Circuit Evaluation Board is a DC to 2.5GHz switchable RF attenuator implemented with RF MEMS switches. Attenuating RF signals is commonly done in RF test instrumentation and receiver front ends to protect downstream circuitry and to increase dynamic range. Using discrete attenuators and switches maximizes design flexibility and routing options.

Features

  • DC to 2.5GHz switchable RF attenuator
  • RF MEMS switch implementation
  • Hermetically sealed switch contacts
  • Actuation lifetime: 1 billion cycles (minimum)

Block Diagram

Block Diagram - Analog Devices Inc. EVAL-CN0377-EB1Z Circuit Evaluation Board
Inilathala: 2017-11-16 | Na-update: 2022-05-09