Analog Devices Inc. EVAL-CN0428-EBZ Water Quality Measurement System
Analog Devices Inc. EVAL-CN0428-EBZ Water Quality Measurement System is designed to work with the iEVAL-ADICUP3029 Shield Board. The EVAL-ADICUP3029 Cortex M3 MCU is Arduino compatible, acting as the host MCU. Its function is to communicate with the measurement engine on the EVAL-CN0428-EBZ daughter boards that interfaces with the sensors. The EVAL-CN0428-EBZ showcases the ADuCM355, which interfaces to BNC and RCA connectors for pH, conductivity, ORP, and temperature probes.Features
- Measures one to four sensor channels
- Selectable SPI, I2C, or UART communication
- 10-pin JTAG/SWD connector for easy programming
- Form factor-compatible with Arduino
Additional Resources
Liquid Measurements – From Water to Blood
This article concentrates on fluid measurements with medical uses and thereby describes the individual applications as well as the versatility of impedance measurements.
Inilathala: 2018-12-13
| Na-update: 2025-01-29