Analog Devices / Maxim Integrated EVAL-LTC9105-AZ Evaluation Board

Analog Devices EVAL-LTC9105-AZ Evaluation Board includes an IEEE 802.3bt-compliant Type 3, Class 6 Power over Ethernet (PoE) powered device (PD) with port telemetry via I2C. The evaluation board features the LTC9105 PD interface controller, MAX5974C switching regulator controller, the LT4321 PoE ideal diode bridge controller, and the ADuM1252 I2C isolator.

The LTC9105 provides IEEE 802.3af-, IEEE 802.3at-, and IEEE 802.3bt-compliant interfacing with port voltage and current telemetry via I2C. It utilizes an external, low channel resistance, RDS(ON) (34mΩ typical), N-channel, hot-swap metal-oxide semiconductor, field-effect transistor (MOSFET), and 50mΩ sense resistor. Automatic maintenance of the power signature (MPS) keeps the port connected when the current drops to a low level.

The MAX5974C controls a DC/DC converter utilizing a highly efficient active-clamp forward converter topology with synchronous rectification and provides an isolated 5V/9.2A output. The LT4321 controls eight low RDS(ON) (57mΩ typical), N-channel MOSFETs to improve end-to-end power delivery efficiency further and ease thermal design. The ADuM1252 isolates I2C data between the LTC9105 and a host controller on a non-isolated ground domain.

The Analog Devices EVAL-LTC9105-AZ is configured as a Class 6 PD and accepts up to 51W of delivered power from a power sourcing equipment (PSE) via the RJ45 connector (J1). The EVAL-LTC9105-AZ can be powered by a local 55VDC power supply using the auxiliary supply input terminals. With the DC590B I2C interface board connected to the EVAL-LTC9105-AZ, the EVAL-LTC9105-AZ graphical user interface (GUI) displays port telemetry and configuration options.

Features

  • IEEE 802.3bt-compliant Class 6 PD
  • Port telemetry with an isolated I2C interface
  • 5V/9.2A isolated synchronous forward converter

Applications

  • IEEE 802.3bt PDs with power telemetry
  • Wireless access points/pico cells
  • Internet Protocol (IP) security cameras
  • Power over Ethernet (PoE) lighting

Kit Contents

  • EVAL-LTC9105-AZ evaluation board
  • 14-pin ribbon cable

Required Equipment

  • IEEE 802.3bt PSE
  • Electronic load supporting 5V/9.2A
  • DC power supply supporting 55V/1.2A (optional)
  • DC590B I2C interface board (optional)
  • EVAL-LTC9105-AZ GUI for evaluating telemetry (optional)

Board Layout

Mechanical Drawing - Analog Devices / Maxim Integrated EVAL-LTC9105-AZ Evaluation Board
Inilathala: 2025-08-27 | Na-update: 2025-09-03