Analog Devices Inc. EVAL-ADCM-1 Evaluation Kit
Analog Devices Inc. EVAL-ADCM-1 Evaluation Kit is a demonstration and development platform based on the ADcmXL1021-1 Single Axis Vibration Sensing Module. The EVAL-ADCM-1 Evaluation Kit includes an ADcmXL1021-1 Sensor Module, a Breakout Board, an ADcmXL Interface Board, an Infineon Technologies EZ-USB™ FX3™ Board, and the cables to connect them together. The EZ-USB FX3 Board allows connection to a PC enabling users to access evaluation software for effortless configuration of the module, register setup, data display, and data logging.Features
- Enables evaluation of the ADcmXL1021-1 single-axis vibration sensing module
- Evaluation software enables effortless configuration of the module, register setup, data display, and data logging
- Connects to a PC for access to a Graphics User Interface (GUI)
- High-speed SPI-to-USB adaptor for high data rate Real-Time Streaming (RTS)
Applications
- Vibration analysis
- CBM systems
- Machine health
- Instrumentation and diagnostics
- Safety shutoff sensing
Kit Contents
- ADcmXL1021-1 module
- ADCMXL_BRKOUT/PCBZ breakout board
- ADcmXL FX3 interface board
- Infineon Technologies EZ-USB™ FX3 board (CYUSB3KIT-003)
- Acrylic mounting plate (2" x 3")
- 8x mounting screws
- 2" ribbon cable, 16-pin conductor, 2mm connector pitch (required for RTS Mode communications link)
- 12" ribbon cable, 16-pin conductor, 2mm connector pitch
Setup Example
Inilathala: 2020-03-20
| Na-update: 2024-09-18