Analog Devices Inc. LTC2068x Operational Amplifiers

Analog Devices Inc. LTC2068x Operational Amplifiers are designed for high-resolution measurements at low power levels. These amplifiers operate within a 1.7V to 5.25V operating voltage range and 10µA maximum supply current. The LTC2068x amplifiers' self-calibrating circuitry provides 5µV low input offset (maximum) and 0.02µV/°C offset drift. The shutdown mode is optimized to minimize power consumption in duty-cycled applications and features low charge loss during power-up that reduces total system power. These amplifiers provide a low input bias current that allows for the use of high-value power-saving resistors in the feedback network. The LTC2068x amplifiers are available in 14-lead TSSOP and 16-lead 3mm × 3mm QFN packages.

Features

  • Low-charge power-up for duty-cycled applications
  • Rail-to-rail input and output
  • 10μA low supply current
  • 5μV offset voltage (maximum)
  • 0.02μV/°C offset voltage drift (maximum)
  • 170nA shutdown current per amplifier
  • 1.7V to 5.25V operating supply range
  • 140dB AVOL
  • Temperature ranges:
    • -40°C to +85°C
    • -40°C to +125°C

Applications

  • Gas detection
  • Signal conditioning in wireless mesh networks
  • Portable instrumentation systems
  • Low-power sensor conditioning
  • Temperature measurement
  • Medical instrumentation
  • Energy harvesting applications
  • Low power current sensing

Block Diagrams

Typical Application Circuit

Application Circuit Diagram - Analog Devices Inc. LTC2068x Operational Amplifiers
Inilathala: 2020-07-30 | Na-update: 2024-10-22