Analog Devices Inc. LTC2980-24 PMBus Power System Manager
Analog Devices Inc. LTC2980-24 PMBus Power System Manager is used to sequence, trim (servo), margin, supervise, manage faults, provide telemetry and create fault logs. The PMBus commands support power supply sequencing, precision point-of-load voltage adjustment, and margining. DACs use a proprietary soft-connect algorithm to minimize supply disturbances.Features
- Sequence, trim, margin, and supervise 16 power supplies
- Manage faults, monitor telemetry, and create fault logs
- PMBus™ compliant command set
- Supported by LTpowerPlay® GUI
- Margin or trim supplies to within 0.25% of the target
- Fast OV/UV supervisors per channel
- Coordinate sequencing and fault management across multiple LTC PSM devices
- Automatic fault logging to internal EEPROM
- Operate autonomously without additional software
- Internal temperature and input voltage supervisors
- Accurate monitoring of 16 output voltages, two input voltages, and internal die temperature
- I2C/SMBus serial interface
- Can be powered from 3.3V, or 4.5V to 15V
- Programmable watchdog timer
- Available in 144-pin 12mm × 12mm BGA Package
Applications
- Computers and network servers
- Industrial test and measurement
- High-reliability systems
- Medical imaging
- Video
Block Diagram
Inilathala: 2022-04-04
| Na-update: 2022-06-14