Analog Devices Inc. LTC6561 4-Channel Transimpedance Amplifier

Analog Devices LTC6561 4-Channel Transimpedance Amplifier (TIA) offers a 220MHz -3dB bandwidth with 2pF input capacitance.  The LTC6561 TIA's low noise, high transimpedance, and low power dissipation are ideal for LiDAR receivers using Avalanche Photodiodes (APDs). The LTC6561 is designed to recover from APD current surges in 12ns at 1mA, and it can handle up to 1A of APD current surge, maximizing the effectiveness of the LiDAR system.

The LTC6561 4-channel system is designed with two levels of multiplexing. Four inputs are multiplexed into a single output. A second output MUX allows multiple LTC6561s to be combined to address 8-channel, 12-channel, 16-channel, or 32-channel applications. This results in smaller overall solutions and higher channel count in space-limited situations. In addition, it eliminates the need for external multiplexers, further reducing cost and size.

The LTC6561 operates from a 5V supply and draws only 180mW of power for the 4 channels. The LTC6561 is offered in a compact 4mm × 4mm 24-pin leadless QFN package with an exposed pad for thermal management and low inductance.

Features

  • 220MHz -3dB Bandwidth with 2pF input capacitance
  • Single-ended output
  • 74kΩ Transimpedance gain
  • 4.8pA/√Hz Input current noise density at 200MHz (2pF)
  • 64nARMS Integrated input current noise over 200MHz (2pF)
  • Linear input range 0µA to 30µA
  • Overload current > ±400mA peak
  • Fast overload recovery 12ns, 1mA
  • Fast channel switchover <50ns
  • Single 5V supply
  • 220mW Power dissipation for 4 channels
  • 2VP-P Output swing on 100Ω load
  • Output MUX combines multiple 4-channel devices to create 4-, 8-, 12-, 16-, 24-, 32-channel solutions
  • 4mm × 4mm, 24-Lead QFN package

Applications

  • LIDAR receiver
  • Industrial imaging

Additional Resources

How to Cancel Ambient Light for LiDAR Receivers
This article explores solutions for mitigating the effects of ambient light for LIDAR receiver chains.

Learn More

Application Circuit

Application Circuit Diagram - Analog Devices Inc. LTC6561 4-Channel Transimpedance Amplifier

Pin Configuration

Mechanical Drawing - Analog Devices Inc. LTC6561 4-Channel Transimpedance Amplifier
Inilathala: 2019-01-25 | Na-update: 2023-07-31