Analog Devices Inc. LTM4663 Ultrathin μModule® TEC Regulator

Analog Devices Inc. LTM4663 Ultrathin μModule® Thermo-Electric Cooler (TEC) Regulator combines a TEC controller, linear power stage, switching regulator, inductor, and all support components in a tiny LGA package. Operating over an input voltage range of 2.7V to 5.5V, the LTM4663 supports a 1.5A continuous sink/source current capability. Only input and output capacitors are needed. The LTM4663 has two self-correcting, auto-zeroing amplifiers (Chopper 1 and Chopper 2) to serve as the thermistor input amplifier and the temperature feedback control loop.

The LTM4663 supports NTC/PTC thermistors and Resistive Temperature Detectors (RTD). The maximum cooling/heating currents and maximum TEC voltage can be programmed independently.

The LTM4663 μModule TEC Regulator is offered in a compact, RoHS-compliant 3.5mm x 4.0mm x 1.3mm LGA25 package, with a wide -55°C to +125°C operating temperature range.

Features

  • Two built-in zero-drift, rail-to-rail chopper amplifiers
  • 2.7V to 5.5V input voltage range
  • 1.5A driving capability
  • 1% accuracy 2.5V internal reference output
  • TEC voltage and current monitoring
  • Independent programmable heating and cooling current limit
  • Programmable maximum TEC voltage
  • Default 2MHz switching frequency
  • Synchronization from 1.85MHz to 3.25MHz
  • Capable of NTC, PTC, and RTD thermal sensors
  • -55°C to +125°C operating temperature range
  • 3.5mm x 4mm x 1.3mm LGA25 package
  • RoHS-compliant

Applications

  • TEC temperature control
  • Optical networking systems
  • Optical modules
  • LiDAR systems

Typical Application Circuit

Application Circuit Diagram - Analog Devices Inc. LTM4663 Ultrathin μModule® TEC Regulator

Block Diagram

Block Diagram - Analog Devices Inc. LTM4663 Ultrathin μModule® TEC Regulator
Inilathala: 2020-05-22 | Na-update: 2024-10-03