Analog Devices Inc. LTM8074 40VIN Silent Switcher µModule Regulator
Analog Devices Inc. LTM8074 Silent Switcher® μModule® Regulator is a 40VIN, 1.2A continuous, 1.75A peak, step-down power module. The Silent Switcher architecture minimizes EMI while delivering high efficiency at frequencies up to 2.2MHz. Included in the package are the switching controller, power switches, inductor, and all support components.Analog Devices LTM8074 operates over an input voltage range of 3.2V to 40V and supports an output voltage range of 0.8V to 12V. It supports a switching frequency range of 200kHz to 2.2MHz, each set by a single resistor. Only the input and output filter capacitors are needed to finish the design.
Features
- Low-noise Silent Switcher architecture
- CISPR 22 Class B compliance
- 3.2V to 40V wide input voltage range
- 0.8V to 12V wide output voltage range
- 1.2A continuous output current at 24VIN, 5VOUT, TA = +85°C
- 1.75A peak output current at 3.3VOUT
- 200kHz to 2.2MHz selectable switching frequency
- External synchronization
- Configurable as an inverter
- 4mm x 4mm x 1.82mm BGA package
Applications
- Automotive battery regulation
- Power for portable products
- Distributed supply regulation
- Industrial supplies
- Wall transformer regulation
Additional Resource
A power module is a packaged, usually switched-mode power supply that can simply be soldered to a board containing the controller, power switches, and a number of passive components. So how does a μModule® regulator fit into such a small space?
TYPICAL APPLICATION
Inilathala: 2019-08-07
| Na-update: 2025-06-03