Analog Devices Inc. Magnetic Field Sensors

Analog Devices Inc. Magnetic Field Sensors detect and measure magnetic fields around permanent magnets, current conductors, and electrical devices. These magnetic field sensors create accurate and space-efficient solutions that operate with little power. Analog Devices’ Magneto Resistive Sensing Technologies, signal conditioning capabilities, and deep domain expertise enable innovative, high-performance sensing solutions for position and current measurements across various applications and markets.

Position sensors are available in single-turn and multiturn configurations. Single-turn position sensors measure a single rotation, while multiturn sensors measure multiple rotations, even in the absence of power. The ADI MagIC+ current sensors utilize AMR platforms to enable innovative sensing technologies and deliver radical improvements over incumbent core-based Hall technology or CT-based solutions.

Features

  • Single-turn position/current sensors
    • Reduced motor torque ripple
    • Improved motor efficiency and smoothness
    • Improved responsiveness
    • Lower system power and reduced heat
    • Linear/rotary arrangements are possible
  • Multiturn position/current sensors
    • Measures multiple rotations in the absence of power
    • “True power-on” single chip multiturn position sensor
    • 46 turn (0 to 16,560°) measurement range, clockwise and counterclockwise
    • Enables
      • Simplified actuator systems that reduce size, weight, and costs
      • Elimination of backup or continuous power to the actuator
    • Eliminates the need for
      • Backup battery + memory + single-turn sensor
      • Continuous power + memory + single-turn sensor
      • Mechanical reduction gearbox + single-turn sensor
      • Linear position sensors or transducers
  • MagIC+ current sensors
    • Flexible form factor
    • Reduce solution thickness up to 7x compared to solutions with flux concentrators
    • Up to 10x less power consumption compared to closed-loop sensors
    • High-resolution measurements (>100dB)
    • MHz operation possible
    • DC capable
    • Zero offset
    • High-precision open-loop DC and AC measurement
    • Highly integrated coreless solution with signal conditioning, temperature compensation, and coil drivers
    • Wide magnetic flux density range up to ±8mT
    • Zero offset over temperature and life when chopped and flipped
    • High bandwidth for fast response times

Applications

  • Single-turn position/current sensors
    • Industrial
      • Servo drives
      • Process control equipment
      • Factory automation equipment
    • Automotive
      • Starter generator motor (SGM)
      • Electrical power steering (EPS)
      • Electrical braking
  • Multiturn position/current sensors
    • EPS steer-by-wire actuators
    • Multiturn for occupant safety
    • Automotive and industrial rotary to linear actuators
    • Industrial factory automation
  • Current sensors
    • Absolute magnetic field measurement with a high field range
    • Current clamp meters
    • General current measurement

Videos

Inilathala: 2015-05-18 | Na-update: 2023-03-16