Analog Devices Inc. MAX17335 Evaluation Kit
Analog Devices Inc. MAX17335 Evaluation Kit (MAX17335X2EVKIT#) is a fully assembled and tested surface-mount printed circuit board (PCB) that evaluates the standalone charger, fuel gauge IC with protector and optional SHA-256 authentication for 1-cell lithium-ion/polymer batteries. The MAX17335 EV kit includes the IC evaluation board with an integrated I2C interface and USB micro-B cable. Windows®-based graphical user interface (GUI) software is also available. The EV kit GUI software requires Windows 7 or a newer operating system.Features
- ModelGauge™ m5 algorithm
- Charges, monitors, and protects a 1S battery
- Full protection solution onboard for evaluation
- Battery voltage (VBATT) range of +2.16V to +4.9V with default hardware
- Input voltage up to 5.7V
- -5A (discharge) to +2.56A (charge) default current range with 10mΩ sense resistor (higher currents can be supported by changing to a smaller sense resistor)
- Two thermistor measurements
- Onboard I2C communication interface with built-in MAXUSB interface
- Windows 7 or newer compatible software
- Proven PCB layout
- Fully assembled and tested
Applications
- USB PPS and direct charging
- Smart batteries and hybrid supercap batteries
- Dual-screen smartphones and tablets
- Hearables, wearables, and smartwatches
- Medical devices, health, and fitness monitors
- Handheld radios, computers, and accessories
- Home/building automation, sensors, and cameras
- Parallel battery AR/VR systems
Required Equipment
- Lithium-ion/polymer cell
- Voltage source/power supply
- Load circuit
- USB Micro B cable
- PC with Windows 7 or newer windows operating system and USB port
Board Connections
Resources
Inilathala: 2024-10-09
| Na-update: 2024-10-17