Analog Devices Inc. MAX17616/A Evaluation Kits

Analog Devices Inc. MAX17616/A Evaluation Kits feature the MAX17616 or MAX17616A eFuse setup for 5V to 28V operation. MAX17616AEVKIT# features a 2A auto-retry current limit, while the MAX17616EVKIT# has a 7A auto-retry current limit. A 3.3V buck regulator provides a voltage for pull-ups and logic to run indicator LEDs on the board. The boards provide a header to connect a DC1613A USB to I2C/SMBus/PMBus Controller (for easy PMBus evaluation) to a computer through USB and access to LTPowerPlay. LTPowerPlay provides a handy GUI for evaluating the PMBus capabilities. The board also includes an additional external N-channel FET for reverse conduction protection.

Features

  • 3V to 80V input range, 3V to 75V if a reverse protection FET is used
  • 3% accurate current monitoring
  • Programmable current-limit response
  • Reverse voltage/current protection
  • Loss of GND protection
  • PMBus feature configuration
  • -40℃ to +125℃ operating temperature range
  • PMBus telemetry reporting
    • Input voltage
    • Output voltage
    • Current
    • Temperature
  • 23-lead, 4.5mm x 5.75mm FC2QFN packaged MAX17616 or MAX17616A eFuse

Applications

  • Input voltage and output overcurrent protections
  • Loss of ground protection
  • Surge protection

Required Equipment

  • 30V DC power supply with a 2A (MAX17616AEVKIT#) or 7A (MAX17616EVKIT#) minimum capability
  • Digital multimeters (DMMs)
  • Adjustable load, 0A to 3A for MAX17616AEVKIT#, 0A to 8A for MAX17616EVKIT#
  • DC1613A and a computer

Datasheets

  • MAX17616AEVKIT# 3V to 80V, 7A, Current-Limiter with Surge, UV, Reverse Polarity, Loss of Ground Protection, and PMBus Interface
  • MAX17616EVKIT# 3V to 80V, 7A, Current-Limiter with OV, UV, Reverse Polarity, Loss of Ground Protection, and PMBus Interface

MAX17616AEVKIT# Configuration Diagram

Location Circuit - Analog Devices Inc. MAX17616/A Evaluation Kits

MAX17616EVKIT# Configuration Diagram

Location Circuit - Analog Devices Inc. MAX17616/A Evaluation Kits
Inilathala: 2024-11-26 | Na-update: 2024-12-12