Analog Devices / Maxim Integrated MAX20411 Automotive Single Step-Down Converters

Analog Devices MAX20411 Automotive Single Step-Down Converters supply a 0.5V to 1.275V output voltage range and operate from 3.0V to 5.5V input. The wide input/output voltage range and the capability to deliver up to 40A peak output current makes the MAX20411 ideal for onboard point-of-load and post-regulation applications.

The ADI MAX20411 reaches as low as ±0.75% output error over load, line, and temperature ranges. The device offers a 2.1MHz fixed-frequency PWM mode for better noise immunity and load-transient response. The 2.1MHz frequency operation permits using all ceramic capacitors and minimizes external components. The spread-spectrum frequency modulation option minimizes radiated electromagnetic emissions. Low RDS(ON) switches enhance efficiency at heavy loads and simplify layouts.

The MAX20411 features the MAXQ® power architecture, which supplies precision transient performance and phase margin. This architecture enables maximum power, performance, and precision while minimizing system costs for any specific application.

Features

  • High-efficiency DC-DC converter
  • Up to 40A peak output current
    • MAX20411A at 16A
    • MAX20411B at 22A
    • MAX20411C at 30A
    • MAX20411D at 40A
  • Differential remote voltage sensing
  • 3.0V to 5.5V operating supply voltage
  • I2C-controlled output voltage, 0.5V to 1.275V in 6.25mV steps
  • Excellent load-transient performance
  • Advanced programmable compensation
    • MAXQ™ power architecture
    • Hybrid load line and integrator options
  • 2.1MHz or 1.05MHz operation
  • As low as ±0.75% output voltage accuracy
  • RESET output
  • Current mode forced PWM operation
  • ASIL D compliant
    • Redundant reference
    • BIST Diagnostics
    • PEC on I2C
  • Programmable OV/UV with ±1% accuracy
  • Overtemperature and short-circuit protection
  • 3.5mm x 5mm 21-pin side-wettable FC2QFN
  • AEC-Q100 qualified
  • -40°C to +125°C Grade 1 automotive temperature range

Applications

  • Automotive ADAS systems
  • SoC core power

Videos

Simplified Block Diagram

Block Diagram - Analog Devices / Maxim Integrated MAX20411 Automotive Single Step-Down Converters
Inilathala: 2023-07-31 | Na-update: 2024-06-10