Analog Devices Inc. MAX22202 Evaluation Kit

Analog Devices Inc. MAX22202 Evaluation Kit demonstrates the characteristics of the MAX22202 Brushed DC Motor Driver. The MAX22202 Driver IC integrates very low impedance FETs in a full bridge configuration for use in 36V/3.5A motor driver applications and features a 0.3Ω typical RON (high-side + low-side). The kit features headers, test points, and terminal blocks for interfacing with the MAX22202 motor driver PWM inputs, current sense outputs, power supply inputs, and motor driver outputs. An onboard ICM7556 provides an onboard PWM generator with a fixed frequency of 16.5kHz and an adjustable duty cycle (from 4% to 95%). The Analog Devices Inc. MAX22202 Evaluation Kit also allows the user to adjust the integrated current limiting via an onboard potentiometer.

Features

  • Easy evaluation of the MAX22202
  • Configurable for external PWM or adjustable onboard PWM input
  • Configurable RILIM resistor to adjust the integrated current limit threshold
  • Configurable decay mode using MODE pin
  • Fully assembled and tested
  • Proven PCB layout

Required Equipment

  • MAX22202 EV kit
  • 36VDC, 5A power supply
  • Optional up to 100kHz square wave signal generator
  • Brushed DC motor or load
Inilathala: 2023-06-16 | Na-update: 2023-06-21