Analog Devices Inc. MAX32670-xx-ARDZ Development Platforms

Analog Devices Inc. MAX32670-SX-ARDZ and MAX32670-LR-ARDZ Development Platforms feature the MAX32670 high-reliability, ultra-low-power microcontroller based on the Arm® Cortex®-M4 processor. The MAX32670-SX-ARDZ has the SX1261 long-range RF transceiver, while the MAX32670-LR-ARDZ has the LR1110 long-range RF transceiver module. These integrated RF transceivers support a frequency range from 800MHz up to 960MHz. The frequency support makes the devices suitable for high-performance flexible platforms that wirelessly transmit encrypted data at long range, enabling a wide range of IoT applications using Analog Devices sensing solutions. MAX32670-LR-ARDZ also utilizes Semtech’s Long Range Cloud™ Geolocation capabilities to significantly reduce power consumption by determining asset location in a cloud-based solver.

Due to low power consumption, these modules are ideal for devices running on small-sized batteries. The onboard MAX32670 Arm Cortex-M4 32-bit microcontroller provides the platform with the capability to run entire RF stacks and user applications.

Features

  • MCU
    • Arm Cortex-M4 Core with FPU up to 100MHz
    • 384kB flash memory with error correction
    • 160kB SRAM (128kB with ECC enabled), optionally preserved in lowest power modes
    • Compatible RTC resolution for protocol timeout management
  • Security
    • Available secure boot
    • Supports cryptographic algorithms, including AES-128/192/256
  • Multi-purpose radio front-end targeting geolocation purposes (MAX32670-LR-ARDZ only)
    • Global Navigation Satellite System (GNSS) (GPS/BeiDou) low-power scanning
    • 802.11b/g/n Wi-Fi ultralow power passive scanning
  • Long range radio
    • Supports FSK, GFSK, MSK, GMSK, and long-range FHSS modulations
    • +15dBm transmit peak power output
    • Programmable bit rate up to 62.5kbps and 300kbps
    • Supports sub-GHz ISM bands from 800MHz to 960MHz
    • High sensitivity, down to -148dBm
  • Ultra-low power real-time clock with integrated power switch with 300nA power consumption during sleep mode

Applications

  • MAX32670-SX-ARDZ
    • Smart meters
    • Supply chain and logistics
    • Building automation
    • Agricultural sensors
    • Smart cities
    • Retail store sensors
    • Asset tracking
    • Streetlights
    • Parking sensors
    • Environmental sensors
    • Healthcare
    • Safety and security sensors
    • Remote control applications
  • MAX32670-LR-ARDZ
    • Asset location
    • Asset recovery
    • Asset traceability
    • Asset loss and theft prevention
    • Inventory management
Inilathala: 2024-07-08 | Na-update: 2024-07-11