Analog Devices / Maxim Integrated MAX33048E Shield Evaluation Kit
Analog Devices MAX33048E Shield Evaluation Kit is designed to quickly and easily demonstrate the functionality of the MAX33048E. The MAX33048E 20Mbps full-duplex RS-485 transceiver offers ±25V fault protection, extended -7V to +12V common-mode range, and ±40kV ESD Human Body Model (HBM) for A/B and Y/Z data lines. The ADI MAX33048E shield supplies a digital isolator used as a level translator between the RS-485 transceiver and the controller interface.
Features
- Easy evaluation of the MAX33048E
- I/O interface compatibility from 1.71V to 5.5V
- Proven PCB layout
- Arduino®/Arm® Mbed™ platform compatible
- Fully assembled and tested
Required Equipment
- MAX33048E Shield
- 3.3V or 5V, 500mA DC power supply
- Oscilloscope
- Signal/function generator that can generate a 10MHz square wave signal
PCB Layout

Inilathala: 2023-07-11
| Na-update: 2023-07-31