Analog Devices Inc. TMCM-1690-TMCL Servo Controller Gate Driver Module
Analog Devices Inc. TMCM-1690-TMCL Servo Controller Gate Driver Module provides up to 1.5A gate drive current and a +60V (+48V nominal) supply. The Analog Devices Inc. TMCM-1690-TMCL features UART (RS232/RS485-ready) and CAN interfaces with TMCL protocol support. Additionally, the device supports incremental encoders, digital hall sensors, and absolute encoders for position feedback.Features
- +10VDC to +60VDC supply voltage
- FOC servo controller and gate driver module for BLDC and DC motors
- 0.5A/1.0A/1.5A gate drive current
- Up to 120kHz PWM frequency
- Onboard current-sense amplifiers
- Supports UART (RS232/RS485-ready) and CAN interfaces
- Supports incremental encoders (ABN), digital HALL sensors, and absolute SPI encoders
- Reference switch inputs
- Compact 27mm x 22.5mm size
Applications
- Robotics
- Laboratory automation
- Manufacturing
- Factory automation
- Servo drives
- Motorized tables and chairs
- Industrial BLDC and DC motor drives
Videos
Block Diagram
Inilathala: 2024-03-06
| Na-update: 2024-11-05