Analog Devices Inc. AD590 2-Terminal IC Temperature Transducers
Analog Devices AD590 2-terminal IC Temperature Transducers produce an output current proportional to absolute temperature. The devices act as a high impedance (>10MΩ), constant current regulator passing 1μA/K, specifically for supply voltages between 4V and 30V. The cost of a monolithic integrated circuit combined with the elimination of support circuitry makes AD590 ideal alternatives for many temperature measurement situations. AD590 can be used in any temperature-sensing application below 150°C in which conventional electrical temperature sensors are employed. AD590 are available in die form, making them suitable for hybrid circuits and fast temperature measurements in protected environments.Features
- 1μA/K linear current output
- −55°C to +150°C wide temperature range
- Probe-compatible ceramic sensor package
- 2-terminal device: voltage in/current out
- Laser trimmed to ±0.5°C calibration accuracy (AD590M)
- ±0.3°C over full range (AD590M) excellent linearity
- 4V to 30V wide power supply range
- Sensor isolation from case
- Surface Mount Technology (SMT), Surface Mount Devices (SMD) and through hole mounting style
- Package/case available in:
- 2-lead FLATPACK
- 4-lead LFCSP
- 3-pin TO-52
- 8-lead SOIC
- Die form
Applications
- Temperature measurement
- Temperature compensation or correction of discrete components
- Biasing proportional to absolute temperature
- Flow rate measurement, level detection of fluids and anemometry
Metallization Diagram
Schematic Diagram
Inilathala: 2019-02-22
| Na-update: 2023-08-07