Analog Devices / Maxim Integrated DS2485EVKIT# Evaluation Kit

Analog Devices Inc. DS2485EVKIT# Evaluation Kit provides the hardware and software necessary to evaluate the DS2485. The kit's main hardware consists of a DS9481P-300 USB-to-1-Wire® adapter and two DS9121BQ socket boards. ADI DS2485 and DS28E07 devices are included for evaluation. The software runs on Windows® 10, Windows 8, and Windows 7 operating systems and provides a graphical user interface (GUI).

Features

  • Provides the ability to exercise all functional commands
  • Quickly create, save, and load custom 1-wire scripts
  • Customizable timings allow for various 1-wire configurations such as long lines
  • Flexible timings ensure support for existing and future devices
  • Alterable I2C address ensures a conflict-free environment
  • Easily discover connected 1-wire devices with built-in search ROM accelerator
  • GPIO allows external control or signaling
  • Fully compliant with USB specification v2.0
Inilathala: 2021-05-25 | Na-update: 2023-04-12