Analog Devices Inc. DS28C16EVKIT Evaluation Kit

Analog Devices Inc. DS28C16EVKIT Evaluation Kit provides all of the hardware and software necessary to demonstrate the features of the DS28C16 DeepCover® SHA-3 I2C Authenticator and the DS2477 DeepCover SHA-3 Coprocessor. The DS28C16EVKIT includes five DS28C16 ICs in an 8-pin TDFN package, five DS2477 ICs in a 6-pin TDFN package, DS9121DQ+ and DS9121BQ+ TDFN Socket Boards, and a DS9481P-300# USB-to-I2C/1-Wire® Adapter. The evaluation software runs under Windows® 10, Windows 8, and Windows 7 operating systems, both 64-bit and 32-bit versions. The Analog Devices Inc. DS28C16EVKIT Evaluation Kit provides an easy-to-use Graphic User Interface (GUI) that can be used to read data from the target ICs and to customize the device's settings.

Features

  • Demonstrates the features of the DS28C16 DeepCover SHA-3 I2C Authenticator and the DS2477 DeepCover SHA-3 Coprocessor
  • Logs I2C communication to aid the firmware designer’s understanding of the DS28C16
  • 1-Wire/I2C USB adapter creates a virtual COM port on any PC
  • Fully compliant with USB specification v2.0
  • Software runs on Windows 10, Windows 8, and Windows 7
  • Convenient onboard test points and TDFN sockets

Kit Contents

  • 5x DS28C16 DeepCover SHA-3 I2C Authenticator (8-pin TDFN)
  • 5x DS2477Q+ DeepCover SHA-3 Coprocessor (6-pin TDFN)
  • DS9121DQ+ Socket Board (8-pin TDFN)
  • DS9121BQ+ Socket Board (6-pin TDFN)
  • DS9481P-300# USB to 1-Wire/I2C adapter
  • USB Type-A to Micro-USB Type-B cable
Inilathala: 2020-05-12 | Na-update: 2024-05-17