Analog Devices / Maxim Integrated DS28E36EVKIT Evaluation System

Analog Devices DS28E36EVKIT Evaluation System (EV system) provides a demonstration and evaluation platform for the DS28E36 DeepCover® Secure Authenticator and the DS2476 DeepCover Secure Coprocessor. The EV System includes five DS28E36 and five DS2476 devices in 6-pin TDFN packages. Also included is a DS9121AQ+ Evaluation TDFN Socket Board and a DS9481P-300# USB-to-I2C/1-Wire®Adapter. The Evaluation Software runs on Windows®10, Windows 8, and Windows 7 operating systems (64- and 32-bit versions). The Analog Devices DS28E36EVKIT Evaluation System provides a handy Graphic User Interface (GUI) to exercise the features of the DS28E36 and DS2476.

Features

  • Demonstrates the features of the DS28E36 DeepCover® Secure Authenticator
  • Demonstrates the features of the DS2476 DeepCover Secure Coprocessor
  • I2C and 1-wire communication is logged to aid understanding of the DS2476 and DS28E36
  • USB- I2C/1-wire adapter creates a virtual COM port on Any PC
  • Fully compliant with USB specification v2.0
  • Software runs on Windows 10, Windows 8, and Windows 7 for both 64-bit and 32-bit versions
  • 3.3V ±3% 1-wire operating voltage
  • Convenient on-board test points and TDFN socket
  • Evaluation software available by request
  • Proven PCB layout
  • Fully assembled and tested

Kit Contents

  • 5x DS28E36Q+ DeepCover Secure Authenticators (6-pin TDFN)
  • 5x DS2476Q+ DeepCover Secure Coprocessor (6-pin TDFN)
  • DS9121AQ+ socket board (6-pin TDFN)
  • DS9481P-300# USB-to-I2C/1-Wire Adapter
  • USB Type-A to USB Mini Type-B cable
Inilathala: 2019-04-29 | Na-update: 2023-04-19