Analog Devices Inc. MAX14829 Evaluation Kit

Analog Devices Inc. MAX14829 Evaluation Kit is a fully assembled and tested circuit board that evaluates the MAX14829 IO-Link® device transceiver. The MAX14829 evaluation kit is operated stand-alone with pin-strapping or can be driven by a microcontroller using the Arduino-compatible interface.

Features

  • IO-Link-compliant device transceiver
  • IO interface terminals
  • Proven PCB layout
  • Fully assembled and tested
  • Pads for an Arduino compatible shield

Applications

  • Industrial sensors
  • IO®-link sensors and actuation
  • Safety applications

Required Equipment

  • 24V and 500mA DC power supply
  • Multimeter
  • Function generator
  • Oscilloscope
Inilathala: 2020-03-26 | Na-update: 2024-05-07