Analog Devices / Maxim Integrated MAX11262 14-bit 500ksps SAR Analog-to-Digital Conv
Analog Devices Inc. MAX11262 14-bit 500ksps SAR Analog-to-Digital Converter is a +5V unipolar pseudo-differential input SAR ADC offering excellent AC and DC performance in a small standard package. This ADC typically achieves 85.4dB SNR, -102dB THD, and ±0.2 LSB INL (Typ.), ±0.12 LSB DNL (Typ.). The MAX11262 guarantees 14-bit no-missing codes. The ADI MAX11262 communicates using an SPI-compatible serial interface at 2.5V, 3V, 3.3V, or 5V logic. The serial interface can be used to daisy-chain multiple ADCs for multichannel applications and provides a busy indicator option for simplified system synchronization and timing.Features
- High DC/AC accuracy provides better measurement
- 14-bit resolution with no missing codes
- 85.4dB SNR and -102dB THD at 10kHz
- ±0.2 LSB INL (typ) and ±0.12 LSB DNL (Typ.)
- High level of integration simplifies design
- 0.1 LSBRMS transition noise
- Flexible and low power supply saves space and cost
- +5V analog and +2.3V to +5V digital supply
- 24mW power consumption at 500ksps
- Shutdown mode available
- High sampling rate SAR ADC architecture enables fast settling and acquisition
- 500ksps throughput rate with no pipeline delay/latency
- Flexible industry-standard serial interface and small package save cost and space
- SPI/QSPI™/MICROWIRE®/DSP-compatible
- 3mm x 5mm, tiny 10-pin µMAX package
Applications
- Automatic test equipment
- Industrial process control
- Medical instrumentation
- Narrowband receivers
- Test and measurements
Typical Application Circuit
Inilathala: 2015-01-15
| Na-update: 2023-04-19