Analog Devices / Maxim Integrated MAX13053AESHLD Shield
Analog Devices MAX13053AESHLD Shield is a fully assembled and tested PCB that is designed to evaluate the functionality of the MAX13053A high-speed CAN interface. The MAX13053A Controller Area Network (CAN) transceiver IC provides fault protection with an extended common mode input range and ±25kV ESD Human Body Model (HBM). This evaluation kit enables the Mbed™ or Arduino platform to communicate on a CAN bus. Features include a digital isolator used as a level translator. The Analog Devices MAX13053AESHLD shield operates from 1.71V to 5.5V supply voltage range. Applications include building and industrial automation, drone, instrumentation, motor control, programmable logic controller, and smart grid equipment.Features
- Integrated protection increases robustness
- ±65V fault tolerant CANH and CANL
- ±25kV ESD HBM (Human Body Model)
- ±25V extended Common Mode Input Range (CMR)
- Transmitter dominant timeout prevents lockup
- Short-circuit protection
- Thermal shutdown
- The family provides flexible design options
- High-speed operation of up to 2Mbps
Required Equipment
- MAX13053AESHLD Shield
- 5V, 500mA DC power supply
- Signal/function generator
- Oscilloscope
Applications
- Building automation
- Drone
- Industrial automation
- Instrumentation
- Motor control
- Programmable Logic Controller
- Smart grid equipment
Schematic Diagram
Inilathala: 2018-08-29
| Na-update: 2023-04-25