Analog Devices / Maxim Integrated MAX14745EVSYS Evaluation System Kit
Analog Devices MAX14745EVSYS Evaluation System Kit is a demonstration and development platform for the MAX14745 Power Management Integrated Circuit (PMIC). The MAX14745 PMIC is a battery-charge-management solution ideal for low-power wearable applications. The device includes a linear battery charger with a smart power selector and several power-optimized peripherals. The MAX14745 features two ultra-low quiescent current buck regulators and three ultra-low quiescent current low-dropout (LDO) linear regulators, providing up to five regulated voltages.Analog Devices MAX14745EVSYS Evaluation System Kit includes a MAX14745 Evaluation Board, the MAXPICO2PMB I2C Interface Board, and two USB cables. The Evaluation Board can connect to a PC using the I2C Interface Board, enabling the user to use a Graphic User Interface (GUI) software to program various functions and read the device status.
Features
- Pre-installed MAX14745 in a WLP-36 package
- Includes MAXPICO2PMB I2C Interface Board
- USB power option
- Flexible configuration
- Onboard LED indicator and battery simulation
- Sense test point for output voltage measurement
- Microsoft Windows compatible GUI software
- Fully assembled and tested
Kit Contents
- MAX14745 Evaluation Board
- MAXPICO2PMB I2C Interface Board
- 2x USB cables
Inilathala: 2022-02-22
| Na-update: 2023-04-17