Analog Devices / Maxim Integrated MAX14819EVKIT Evaluation Kit
Analog Devices MAX14819EVKIT Evaluation Kit consists of the evaluation board and software. The evaluation kit is a fully assembled and tested circuit board that evaluates the MAX14819/A. The MAX14819/A is an IO-Link® dual-channel master transceiver. The evaluation kit includes Windows® compatible software that provides a Graphical User Interface (GUI) for exercising the features of the device. The evaluation kit is connected to a PC through a USB A-to-micro B cable.The MAX14819EVKIT includes a pre-installed MAX14819 Dual-Channel IO-Link Master Transceiver in a TQFN48 package and the external components required for evaluating the device. All logic-level I/Os and IO-Link capable I/Os are available on test points.
Features
- IO-link-compliant device transceiver
- IO and SPI interface terminals
- Windows 7-compatible software
- USB-PC connection
- Proven PCB layout
- Fully assembled and tested
Required Equipment
- MAX14819 EV kit (USB A-to-B cable included)
- User-supplied Windows PC with a spare USB port
- 24V at 1A DC power supply
- Multimeter/voltmeter
MAX14819 EV Kit Block Diagram
Inilathala: 2017-07-26
| Na-update: 2023-04-17