Analog Devices / Maxim Integrated MAX14883E CAN Transceivers
Analog Devices MAX14883E CAN Transceivers are designed and optimized for industrial network applications with ±60V fault protection, a ±25V functional common-mode input range, and high ±10kV ESD protection (contact discharge) on the CANH and CANL bus. The MAX14883E Transceivers operate from a single 5V supply (VCC) and include a logic-level supply input (VL) for interfacing with 1.8V to 5V logic. The Analog Devices MAX14883E features a polarity selection input (POL) that swaps the CANH and CANL I/Os, allowing for software correction of cross-wired field cables.Features
- Integrated Protection for Robust Communication
- ±60V Fault-Tolerant CANH and CANL
- High ESD Protection on CANH and CANL: ±22kV Human Body Model, ±15kV IEC 61000-4-2 Air Gap, ±10kV IEC 61000-4-2 Contact Discharge
- Flexible Logic Interface Simplifies Design
- 1.71V to 5.5V Logic-Supply (VL) Range
- High Integration Allows Simplified Network Configuration
- Polarity Control
- Dominant Timeout Protection
- Capable of Data Rates up to 1Mbps
Applications
- Industrial Controls
- Building Automation
- HVAC
- Switch Gear
Functional Block Diagram
Additional Resources
Inilathala: 2017-08-07
| Na-update: 2023-04-14