Analog Devices / Maxim Integrated MAX15158/A/Z Controller Evaluation Kit
Analog Devices MAX15158/A/Z Controller Evaluation Kits provide proven designs to evaluate the MAX15158, MAX15158A, and MAX15158Z high-voltage multiphase boost controllers. These controllers support up to two MOSFET drivers and four external MOSFETs in single-phase or dual-phase inverting-buck-boost configurations. These evaluation kits operate from a -8V to -60V input voltage range and support an output voltage range of 3.3V to 60V. On a proven six-layer PCB design, these evaluation kits use the MAX15158, MAX15158A, and MAX15158Z. Two pieces of MAX15013 are used as the MOSFET driver for the evaluation kits. These evaluation kits also feature an onboard buck converter (MAX17552) to provide 10V supply voltage to MAX15158/MAX15158A/MAX15158Z and the MOSFET driver.Features
- -8V to -60V input voltage range for inverting buck-boost configuration
- 3.3V to 60V output voltage range on top of input voltage
- -40°C to +125°C temperature range
- Banana jacks for input and output voltage
- Configurable output voltage and compensation parameters
- Adjustable current limit
- Fully assembled and tested
Inilathala: 2019-08-12
| Na-update: 2023-04-18