Analog Devices Inc. MAX16132-MAX16135 μP Supervisors
Analog Devices MAX16132-MAX16135 μP Supervisors monitor up to 4 system-supply voltages for undervoltage and overvoltage faults. The MAX16132 feature independent reset outputs, while the MAX16135 features dual reset outputs. The MAX16132-MAX16134 features a reset output that asserts when the voltage at its corresponding input falls outside a factory-trimmed undervoltage and overvoltage window threshold. The reset is maintained for a minimum timeout period after the voltage at the information falls within the factory-set window threshold. For the Analog Devices MAX16135, a reset output asserts when either, or both, of the corresponding inputs fall outside the factory-trimmed undervoltage and overvoltage window thresholds. These integrated supervisory circuits significantly improve system reliability and reduce size compared to separate ICs or discrete components.Features
- High Precision
- ±1% Threshold Accuracy Over Temperature
- Programmable OV Threshold: 104% to 111%
- Programmable UV Threshold: 89% to 96%
- Programmable Input Voltage from 0.5V to 5.0V
- Low 15μA Supply Current
- Quad-Input Monitor
- 23 Programmable Reset Timeout Periods
- Immune to Short Monitored Supply Transients
- Guaranteed Correct Logic State Down to VDD = 1V
- Open-Drain Outputs
- Small SOT-23 Package
- -40°C to +125°C Automotive Operating Temperature Range
Applications
- ADAS
- Multivoltage ASICs
- Storage Equipment
- Servers
Block Diagram
Inilathala: 2017-10-09
| Na-update: 2025-03-07