Analog Devices / Maxim Integrated MAX16151 High Voltage Pushbutton On/Off Controller
Analog Devices MAX16151 High Voltage Pushbutton On/Off Controller, featuring a switch debouncer and a latched output, is optimized for controlling system power. The MAX16151 can accept a noisy input from a mechanical switch and produce a clean, latched output. The device produces a one-shot interrupt output in response to a switch closure exceeding the debounce period at PB_IN. The MAX16151 operates from a supply range of +5V to +36V and consumes less than 15μA of supply current. The robust switch input (PB_IN) handles ±60V levels and is ±10kV electrostatic discharge (ESD) protected for use in harsh industrial environments. The 3V regulated latched output can serve as a logic signal to control a pass transistor or voltage regulator. A separate INT output provides a system interrupt whenever a valid pushbutton signal is detected. An asynchronous CLR input allows an external signal to force the latched output to the OFF state.Analog Devices MAX16151 Pushbutton On/Off Controller is available in a 6-bump Wafer-Level Package (WLP) and a 6-pin thin SOT23 package. The device operates over the -40°C to +125°C temperature range.
Features
- Up to +36V operating range
- 0V regulated latched output
- 10μA standby current (ISB)
- Debounces noisy switches
- 50ms and 2s debounce timing options
- 8s and 16s shutdown periods
- One-shot INT output on each switch closure
- 32ms INT duration
- Pushbutton input handle up to ±60V
- ±10kV HMB ESD protection
- -40°C to +125°C operating temperature range
- Package options
- SOT23-6
- WLP-6
Applications
- Portable instruments
- Industrial equipment
- Desktop and notebook computers
- Telecommunication and servers
Typical Application Circuit
Block Diagram
Pin Designations
Inilathala: 2021-10-12
| Na-update: 2023-04-17